Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74HC595DG

IC SHIFT REG 8BIT 3ST 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC595DG.

IHS

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC595DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

Texas InstrumentsSN74HC595DR
IC 8BIT SHIFT REG 3ST-OUT 16SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsSN74HC166D
Shift Register; 8-Bit Parallel Load Shift Registers; 5 V; 80 muA; 10 pF; 3.15 V
Texas InstrumentsSN74HC595D
8 BIT SIPO SHIFT REGISTER, SOIC-16; LOGI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SO EIAJ T/R

Descriptions

Descriptions of onsemi 74HC595DG provided by its distributors.

IC SHIFT REG 8BIT 3ST 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail
HC/UH 74HC595 RoHS Compliant Tube shift register 225ns 4000000Hz 2V -55C~125C
Shift Register HC, Serial/Serial to Parallel, Tri-State, 28ns@4.5V 140ns@2V 24ns@6V 100ns@3V, 2V-6V, SOIC-16, SMD, 1.5mm H
IC, 8BIT SIPO/SISO SHIFT REGISTER SOIC16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd