onsemi 74FST3384QSR

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3384QSR.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74FST3384QSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.347
Stock
194,899
14,507,319
14,507,319
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
24
24
Logic Function
-
-
-
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Propagation Delay
250 ps
150 ps
150 ps
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74HC4066DBR
5V, 1:1 (SPST), 4-channel, analog switch 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC138DBR
45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
CBT/FST/QS/5C/B SERIES 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
CBT/FST/QS/5C/B SERIES DUAL 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16

Descriptions

Descriptions of onsemi 74FST3384QSR provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Contains Lead Non-RoHS Compliant DUAL GULL WING Bus Switch -40C~85C 8.65mm 5V
0.25ns single-phase 2 4V 5.5V QSOP-24 SMD mount 8.56mm*3.81mm*1.48mm
Bus Switch 2-Element CMOS 10-IN 24-Pin QSOP N T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd