onsemi 74FST3383QSR

Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3383QSR.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74FST3383QSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.602
Stock
198,781
214,496
214,496
Authorized Distributors
0
5
5
Case/Package
SSOP
QSOP
QSOP
Number of Pins
-
24
24
Logic Function
-
-
-
Number of Inputs
-
10
10
Number of Outputs
-
10
10
Number of Circuits
1
1
1
Low Level Output Current
-
120 mA
120 mA
High Level Output Current
-
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-10-01
LTD Date2005-04-01

Related Parts

Texas InstrumentsSN74LV4052ADBR
5V, 4:1, 2-channel, analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC4066DBR
5V, 1:1 (SPST), 4-channel, analog switch 14-SSOP -40 to 85
Texas InstrumentsSN74HC251DBR
Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi 74FST3383QSR provided by its distributors.

Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
0.25ns single-phase 10 10 1 4V 5.5V QSOP-24 SMD mount 8.56mm*3.81mm*1.48mm
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin QSOP N T/R
Contains Lead Non-RoHS Compliant DUAL GULL WING Bus FET Exchange Switch -40C~85C 8.65mm 5V 6.5ns
IC BUS FET EXCHG SW 5X2:2 24QSOP
IC BUS EXCHANGE 10BIT LP 24QSOP
74FST3383QSR, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd