onsemi 74FST3345QSR

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3345QSR.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74FST3345QSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
Stock
140,686
432,393
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
-
20
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
15 mA
15 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
250 ps
150 ps
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2004-10-01
LTD Date2005-04-01

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBT3345CDBQR
5-V, 1:1 (SPST), 8-channel bus switch with –2-V undershoot protection 20-SSOP -40 to 85
Texas InstrumentsSN74CBT6845CDBQR
0.24ns single-phase 1 4.5V 5.5V 15mA 64mA SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74LV138ATDBR
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
Texas InstrumentsSN74LV138ADBR
15ns single-phase 8 3 1 2V 5.5V 12mA 12mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm

Descriptions

Descriptions of onsemi 74FST3345QSR provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
0.25ns single-phase 1 4V 5.5V 15mA 64mA QSOP-20 SMD mount,glue mount 8.74mm*3.99mm*1.48mm
Contains Lead Non-RoHS Compliant DUAL GULL WING Bus Switch -40C~85C 64mA 0.635mm 5V
Bus Switch 1-Element CMOS 8-IN 20-Pin QSOP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd