onsemi 74FST3345DWR2

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3345DWR2.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74FST3345DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.801
Stock
185,816
497,844
497,844
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
15 mA
128 mA
128 mA
High Level Output Current
64 mA
-128 mA
-128 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-10-01
LTD Date2005-04-01

Related Parts

0.25ns single-phase 1 4V 5.5V 15mA 64mA SOIC-24 SMD mount,glue mount 15.54mm*7.6mm*2.36mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74LV138ADR
26ns single-phase 8 3 1 2V 5.5V 12mA 12mA SOIC-16 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsSN74LV139ADR
13ns single-phase 4 2 2 2V 5.5V 12mA 12mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74LV138AD
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC 3-TO-8 DECODER/DEMUX 16-SOIC

Descriptions

Descriptions of onsemi 74FST3345DWR2 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
0.25ns single-phase 1 4V 5.5V SOIC-20 SMD mount,glue mount 12.95mm*7.6mm*2.4mm
CBT/FST/QS/5C/B R-PDSO-G20 8x 1:1 74FST decoder circuit 0.25ns 4.5V 2.65mm -40C~85C
Bus Switch 1-Element CMOS 8-IN 20-Pin SOIC W T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd