onsemi 74FST3257MNTWG

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QFN EP T/R
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3257MNTWG.

IHS

Datasheet9 pages5 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.93%

CAD Models

Download onsemi 74FST3257MNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

8mA 1 2V~5.5V 8mA 4 QFN-16(3x3) Buffer/Driver/Transceiver ROHS
NOR Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
Tape & Reel (TR) Surface Mount S-XQCC-N16 LED DISPLAY DRIVER led driver 3mm 12mA 3.3V 150MHz
STMicroelectronicsLM2902Q4T
IC OPAMP GP 1.3MHZ 16QFN / Op Amp Quad Low Power Amplifier ±15V/30V 16-Pin QFN EP T/R
STMicroelectronicsLM324QT
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit 16-QFN (3x3)
STMicroelectronicsLM224QT
ROHS3Compliant EAR99 LM224 Tape & Reel (TR) op amp buffer circuit 3mm 0.3muA 5mV 1300kHz

Descriptions

Descriptions of onsemi 74FST3257MNTWG provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QFN EP T/R
Quad 2:1 Multiplexer/Demultiplexer (Mux/Demux) Bus Switch
0.25ns 4-Ch 8-Pin 1-Channel 4V 5.5V QFN SMD, Adhesive Mount
Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 2-Bit, True Output, CMOS
QFN-16-EP(2.5x3.5) Analog Switches / Multiplexers ROHS
CBT/FST/QS/5C/B e3 74FST3257 4x 2:1 logic switch 250ps 5V 3.5mm 128mA
Bus Switch, 4 Channel, 20 Ohm, 128 mA, 16 Pins, QFN
Encoders, Decoders, Multiplexers Demultiplexers BUS SWITCH
MUX/DEMUX BUS SW, 4 CH, 2: 1, QFN-16; Multiplexer Configuration: 2: 1; No. of Circuits: 4Circuits; On State Resistance Max: 20ohm; Supply Voltage Range: 4V to 5.5V; Analogue Multiplexer Ca; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd