onsemi 74FST3245DWR2

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3245DWR2.

IHS

Datasheet7 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74FST3245DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.466
Stock
164,617
329,254
329,254
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
120 mA
120 mA
High Level Output Current
-
-120 mA
-120 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC Rail
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Texas InstrumentsSN74LVC138ADR
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi 74FST3245DWR2 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
0.25ns single-phase 1 4V 5.5V SOIC-20 SMD mount,glue mount 12.95mm*7.6mm*2.4mm
Contains Lead Non-RoHS Compliant DUAL GULL WING Bus Switch -40C~85C 2.65mm 5V 0.25ns
Bus Switch 1-Element CMOS 8-IN 20-Pin SOIC W T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd