onsemi MC74ACT138D

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC Rail
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT138D.

Upverter

Technical Drawing1 page7 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74ACT138D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.412
$ 0.412
Stock
252,511
339,963
339,963
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
onsemi74AC157SJ
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
AC e4 74AC138 1x 3:8 multiplexer circuit 16.5ns 5V 2.05mm 24mA 24mA
Texas InstrumentsSN74AHCT138DR
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT139DR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74HCT138DG4
45ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC74ACT138D provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC Rail
1-of-8 Decoder/Demultiplexer | IC DECODER/DEMUX 1:8 16-SOIC
Single Phase 8-Ch 1-Ch 1-Ch 4.5V-5.5V 24mA 24mA SOIC-16 SMD 10mm × 4mm × 1.5mm
Contains Lead Non-RoHS Compliant DUAL INVERTED Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 9.9mm
ACT Series, Inverted Output, CMOS, PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd