onsemi 74FST3244DTR2

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3244DTR2.

IHS

Datasheet7 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74FST3244DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.43
Stock
185,843
994,168
994,168
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
-
-
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-
-
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-10-01
LTD Date2005-04-01

Related Parts

0.25ns single-phase 4 4 4 4V 5.5V TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
NXP Semiconductors74LVC1G66GW,165
Analog Switch Single SPST 5-Pin TSSOP T/R
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC139PW
DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS | IC DECODER/DEMUX DL 2-4L 16TSSOP
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74FST3244DTR2 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
0.25ns single-phase 2 4V 5.5V TSSOP-20 SMD mount,glue mount 6.6mm*4.5mm*1.05mm
Contains Lead Non-RoHS Compliant DUAL GULL WING Bus Switch -40C~85C 6.5mm 5V
Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP T/R
IC BUS SWITCH 4 X 1:1 20-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd