onsemi 74FST3125DTR2

0.25ns single-phase 4 4 4 4V 5.5V TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3125DTR2.

IHS

Datasheet7 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74FST3125DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.207
$ 0.207
Stock
341,671
431,968
431,968
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
14
14
Logic Function
-
-
-
Number of Elements
-
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-
-
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-10-01
LTD Date2005-04-01

Related Parts

NXP Semiconductors74LVC1G66GW,165
Analog Switch Single SPST 5-Pin TSSOP T/R
350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC139PW
DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS | IC DECODER/DEMUX DL 2-4L 16TSSOP
Texas InstrumentsSN74AHC138PWR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74FST3125DTR2 provided by its distributors.

0.25ns single-phase 4 4 4 4V 5.5V TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*1.05mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14
CBT/FST/QS/5C/B 1x 1:1 74FST 3-STATE logic switch 0.25ns 4.5V 5mm -40C~85C
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP W T/R
IC BUS SWITCH 1 X 1:1 14-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd