onsemi 74F541PC

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
$ 0.752
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F541PC.

IHS

Datasheet7 pages26 years ago

Farnell

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F541PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.761
$ 0.761
Stock
309,454
231,958
231,958
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
6 ns
5.5 ns
5.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74F245PC
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
onsemi74F623PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
onsemi74F545PC
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
NXP Semiconductors74HCT640N,652
TRANSCEIVER; PDIP; 3-STATE LOGIC; 5V; +/- 25MA O/P; -40; +125; 3.5; 225; 225; 33
NXP Semiconductors74LV245N,112
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC BUS TRANSCEIVER 8BIT 20DIP / Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Magazine

Descriptions

Descriptions of onsemi 74F541PC provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Tristate 1 8 4.5V 5.5V 64mA Buffer,Non-Inverting 3mA PDIP-20 Through hole mounting
74F FAST TTL, 74F541, DIP20, 5.5V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74F541; IC Temperature Range:Commercial; Logic Function Number:541; Logic IC Base Number:74541; Logic IC Family:F; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The 74F540 and 74F541 are similar in function to the74F240 and 74F244 respectively, except that the inputs and outputs are on opposite sides of the package (seeConnection Diagrams). This pin out arrangement makes these devices especially useful as output ports for micro-processors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F541PC.
  • 74F541PC..