onsemi 74F245PC

Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
$ 0.73
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F245PC.

IHS

Datasheet11 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

onsemi74F545PC
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
onsemi74F623PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
onsemi74F541PC
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
NXP Semiconductors74HCT640N,652
TRANSCEIVER; PDIP; 3-STATE LOGIC; 5V; +/- 25MA O/P; -40; +125; 3.5; 225; 225; 33
NXP Semiconductors74LV245N,112
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC BUS TRANSCEIVER 8BIT 20DIP / Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Magazine

Descriptions

Descriptions of onsemi 74F245PC provided by its distributors.

Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Non-inverting Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA PDIP-20 Through hole mounting 3.43mm(height)
IC, 74F FAST TTL, 74F245, DIP20; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: 0°C; Operating Temperat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F245 PC
  • 74F245-PC
  • 74F245PC..