Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F14SCX

Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC N T/R
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F14SCX.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages20 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F14SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74ACT14DR
IC HEX SCHMITT-TRIG INV 14-SOIC / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74ACT14DRG4
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Act Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
onsemi74F14SC
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC N Rail
onsemi74F14SJX
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOP W T/R
Texas InstrumentsSN74ACT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74F14SCX provided by its distributors.

Inverter Schmitt Trigger 6-Element Bipolar 14-Pin SOIC N T/R
IC INVERT SCHMITT 6CH 6IN 14SOIC
8542.39.00.01 74F Tape & Reel (TR) F/FAST logic gate circuit 10.5ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14
ADV SCHOTTKY HEX INVERT SCHMIT <AZ
Gate / Inverter Logic IC; Logic Type:Schmitt-Trigger; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
The 74F14 contains six logic inverters which accept standard TTL input signals and provide standard TTL output levels. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. Each circuit contains a Schmitt trigger followed by a Darlington level shifter and a phase splitter driving a TTL totem-pole output. The Schmitt trigger uses positive feed back to effectively speed-up slow input transition, and provide different input threshold voltages for positive and negative-going transitions. This hysteresis between the positive-going and negative-going input thresholds (typically 800 mV) is determined internally by resistor ratios and is essentially insensitive to temperature and supply voltage variations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd