onsemi 74ACT245SJ

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT245SJ.

IHS

Datasheet13 pages27 years ago
Datasheet12 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

CAD Models

Download onsemi 74ACT245SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.872
Stock
229,524
325,974
325,974
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

74HCT245 Tape & Reel (TR) 2009 Not Qualified logic receiver 7.2mA 7.2mA 53ns 481.5mg 500mW
74VHC Series 5.5 V Octal Bidirectional Transceiver w/3-STATE Outputs - SOIC-20
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Texas InstrumentsSN74HCT245ANSR
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
Non-Inverting Push-Pull Buffer 6-Ch 3V-18V 48mA/8mA SOP-16 SMD Adhesive Mount

Descriptions

Descriptions of onsemi 74ACT245SJ provided by its distributors.

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOP-II Rail
The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd