onsemi 74ACT04SC

ON SEMICONDUCTOR - 74ACT04SC - Inverter Gate, ACT Family, 6 Gate, 1 Input, 24 mA, 4.5V to 5.5V, SOIC-14
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT04SC.

Farnell

Datasheet10 pages19 years ago
Datasheet8 pages21 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet8 pages27 years ago

Master Electronics

Upverter

IHS

onsemi

Inventory History

3 month trend:
-65.32%

CAD Models

Download onsemi 74ACT04SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.153
$ 0.153
Stock
199,340,961
620,285
620,285
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverting
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
onsemi74ACT14SC
74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14
HEX 1-INPUT INVERT GATE Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi 74ACT04SC provided by its distributors.

ON SEMICONDUCTOR - 74ACT04SC - Inverter Gate, ACT Family, 6 Gate, 1 Input, 24 mA, 4.5V to 5.5V, SOIC-14
onsemi Inverter, Hex, SOIC Package, SMD
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
74ACT CMOS, SMD, 74ACT04, SOIC14; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74ACT04; Logic Function Number:04; Logic IC Base Number:7404; Logic IC Family:ACT; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT04SC.
  • 74ACT04SC..