Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC32SC

74AC Series 6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC32SC.

IHS

Datasheet7 pages5 years ago
Datasheet10 pages27 years ago

Future Electronics

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC32SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.172
$ 0.172
Stock
183,987
502,441
502,441
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemi74AC32SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA OR Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
onsemi74AC32SCX
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE OR 4CH 2-INP 14-SOIC
Texas InstrumentsSN74AC86DR
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74AC32D
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC86D
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
onsemi74AC86SJX
IC GATE XOR 4CH 2-INP 14SOP / XOR (Exclusive OR) IC 4 Channel 14-SOP

Descriptions

Descriptions of onsemi 74AC32SC provided by its distributors.

74AC Series 6 V Surface Mount Quad 2-Input OR Gate - SOIC-14
FAIRCHILD SEMICONDUCTOR 74AC32SC OR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14
OR 74AC32 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 150mg 24mA 24mA 6V
IC, 74AC CMOS, SMD, 74AC32, SOIC14; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74AC32; Logic Function Number:32; Logic IC Base Number:7432; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC32SC.
  • 74AC32SC..