onsemi 74AC20PC

7ns@ 5V, 50pF 4 2 2V 6V 24mA NAND Gate AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
$ 26.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC20PC.

IHS

Datasheet9 pages27 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemi74AC00PC
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74F20PC
NAND Gate F, 5ns@5V, 50pF, 4.5V~5.5V, 20mA/1mA, PDIP-14, TH, 3.56mm H
onsemiDM74S20N
8ns@ 5V,50pF 1 4 2 2 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
AND/NAND/Buffer Gate 4-Element (One 2-IN AND/NAND, One 1-IN Buffer) Bipolar 16-Pin PDIP
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Fairchild SemiconductorDM74S40N
NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi 74AC20PC provided by its distributors.

7ns@ 5V,50pF 4 2 2V 6V 24mA NAND Gate AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP W Rail
Ic, Dual Nand Gate, 4I/P, Dip-14; Logic Type:Nand Gate; Output Current:24Ma; No. Of Inputs:8; Supply Voltage Range:2V To 6V; Logic Case Style:Dip; No. Of Pins:14; Operating Temperature Range:-40°C To +85°C; Family Type:Ac Rohs Compliant: Yes |Onsemi 74AC20PC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC20 PC