Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairchild Semiconductor DM74S40N

NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74S40N.

IHS

Datasheet4 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 24.77
$ 24.77
Stock
181,166
141,027
141,027
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
-
-
Logic Function
NAND
NAND
NAND
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
6.5 ns
-
-
Low Level Output Current
60 mA
-
-
High Level Output Current
60 mA
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

onsemiDM74S140N
NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14
onsemiDM74S20N
NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
Texas InstrumentsSN74LS20N
Logic IC Gate Digital; NAND; CH:2; IN:4; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
onsemi74F20PC
NAND Gate F, 5ns@5V, 50pF, 4.5V~5.5V, 20mA/1mA, PDIP-14, TH, 3.56mm H
onsemi74AC20PC
7ns@ 5V,50pF 4 2 2V 6V 24mA NAND Gate AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
onsemi74ACT10PC
IC GATE NAND 3CH 3-INP 14DIP / Triple 3-Input NAND Gate

Descriptions

Descriptions of Fairchild Semiconductor DM74S40N provided by its distributors.

NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
IC GATE NAND DUAL 4INPUT 14DIP
IC GATE NAND 2CH 4-INP 14DIP

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES