Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC153DR2

AC Series, Dual 4 Line to 1 Line Multiplexer, True Output, PDSO16, Plastic, SOIC-16
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC153DR2.

IHS

Datasheet12 pages20 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 29.17
Stock
303,555
201,808
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
Multiplexer, Mux
Number of Inputs
4
4
Number of Outputs
1
1
Number of Circuits
2
2
Low Level Output Current
12 mA
12 mA
High Level Output Current
-
24 mA
Supply Type
-
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2002-02-02
LTD Date2002-08-03

Descriptions

Descriptions of onsemi MC74AC153DR2 provided by its distributors.

AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
IC DUAL 4-INPUT MULTIPLEXER SOIC-16 SMD
- Signal Switches / Encoders & Decoders / Multiplexers ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd