onsemi 74ABT16244CSSC

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Rail
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16244CSSC.

IHS

Datasheet9 pages21 years ago
Datasheet8 pages21 years ago

element14

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ABT16244CSSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 1.065
Stock
220,886
2,765,349
2,765,349
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

BUFFER/LINE DRIVER, -40 TO 85DEG C, SSOP; Available until stocks are exhausted
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W T/R
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
74FCT Series 5.5 V 64 mA SMT Fast CMOS 16-Bit Buffer/Line Driver - SSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R

Descriptions

Descriptions of onsemi 74ABT16244CSSC provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Rail
Tristate 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount
Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48
IC BUFFER NON-INVERT 5.5V 48SSOP
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~85C TA 5.5V 9.5ns 32mA 64mA
BFFR/LINE DRVR 16CH NON-INV 3-ST BICMOS 48SSOP
IC BUFF DVR TRI-ST 16BIT 48SSOP
FAIRCHILD SEMI,74ABT16244CSSC <NV
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Logic Family:ABT; Logic Base Number:7416244; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:48-SSOP; No. of Pins:48 ;RoHS Compliant: Yes
IC, NON INVERTING BUFFER, SSOP-48; Logic; IC, NON INVERTING BUFFER, SSOP-48; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Family Type:ABT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT16244CSSC..