onsemi 74ABT162244CSSX

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT162244CSSX.

IHS

Datasheet8 pages21 years ago
Datasheet7 pages21 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP
Buffer/Line Driver 16-CH Non-Inverting 3-STCMOS 48-Pin SSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Rail
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R

Descriptions

Descriptions of onsemi 74ABT162244CSSX provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R
IC BUF NON-INVERT 5.5V 48SSOP / Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Tristate 4 4 4.5V 5.5V 12mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount
Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48
IC BUFFER NON-INVERT 5.5V 48SSOP
IC BUFF DVR TRI-ST 16BIT 48SSOP
The ABT162244 contains sixteen non-inverting buffers with3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmit-ter/receiver. The device is nibble controlled. Individual 3-STATE control inputs can be shorted together for 8-bit or16-bit operation. The 25: series resistors in the outputs reduce ringing and eliminate the need for external resistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd