onsemi 6N139SM

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N139SM.

onsemi

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+19.44%

CAD Models

Download onsemi 6N139SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.744
$ 0.744
Stock
190,356
272,884
272,884
Authorized Distributors
6
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
18 V
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-12-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
OPTOCOUPLER, DARLINGTON, 5.3KV, SMDIP-8; Available until stocks are exhausted
IC Output Optocoupler, 1-Element, 5300V Isolation
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi 6N139SM provided by its distributors.

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD White Bulk
6N Series Single Channel Surface Mount Photo Darlington Optocoupler - MDIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 0.3MBps
OPTOISO 5KV DARL W/BASE 8SMD / Dual-Channel: HCPL2730M, HCPL2731M (Preliminary) Low Input Current High Gain Split Darlington Optocouplers
The 6N138M/9M and HCPL2730M/31M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M/HCPL2731M, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139SM.