Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 6N137SM

6N137M Series Single Channel 0.2 V 5000 Vrms Transistor Optocoupler - DIP-8
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N137SM.

onsemi

Datasheet18 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

TME

Upverter

IHS

Master Electronics

Inventory History

3 month trend:
-7.60%

CAD Models

Download onsemi 6N137SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.622
$ 0.622
Stock
708,121
2,858,359
2,858,359
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
75 ns
75 ns
75 ns
Fall Time
75 ns
75 ns
75 ns
Output Voltage
-
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.45 V
1.45 V
1.45 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi 6N137SM provided by its distributors.

6N137M Series Single Channel 0.2 V 5000 Vrms Transistor Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD White Bulk
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
OPTOCOUPLER, DIGITAL, 5KV, SMDIP-8; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: 10Mbps; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (27-Jun-2018); No. of Cha
The 6N137M, HCPL2601M, HCPL2611M single-channel and HCPL2630M, HCPL2631M dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA providew a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs. The HCPL2601M and HCPL2631M has a minimum CMR of 5kV/µs. The HCPL2611M has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd