Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 6N137SDM

Single Channel 7 V 5000 Vrms Surface Mount Transistor Optocoupler - DIP-8
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N137SDM.

JRH Electronics

Datasheet0 pages0 years ago

onsemi

TME

IHS

Upverter

Inventory History

3 month trend:
+40.46%

CAD Models

Download onsemi 6N137SDM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.488
$ 0.488
Stock
3,013,608
475,294
475,294
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
75 ns
75 ns
75 ns
Fall Time
75 ns
75 ns
75 ns
Output Voltage
7 V
-
-
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.45 V
1.45 V
1.45 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %

Descriptions

Descriptions of onsemi 6N137SDM provided by its distributors.

Single Channel 7 V 5000 Vrms Surface Mount Transistor Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
OPTO CPLR, LOGIC GATE O/P, 5KV, SMD-8; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2013)
Propagation Delay Time Max. ns = 100 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Power Dissipation (Pd) mW = 100 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Output Type = Logic / Isolation Voltage kV = 5 / Output Fall Time ns = 10 / Output Rise Time ns = 30 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Channels = 1
The 6N137M, HCPL2601M, HCPL2611M single-channel and HCPL2630M, HCPL2631M dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA providew a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs. The HCPL2601M and HCPL2631M has a minimum CMR of 5kV/µs. The HCPL2611M has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N137SDM.