Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 6N136

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Black Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N136.

IHS

Datasheet12 pages18 years ago
Datasheet6 pages0 years ago
Datasheet3 pages25 years ago

DigiKey

element14 APAC

Farnell

Jameco (USA)

CAD Models

Download onsemi 6N136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Optocoupler Transistor Output, 8Pin1Mbvd; |Vishay 6N136-X001
VishaySFH6136
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Toshiba6N137F
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of onsemi 6N136 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Black Bulk
FAIRCHILD SEMICONDUCTOR 6N136 Transistor Output Optocoupler, 1 Channel, DIP, 8 Pins, 50 mA, 2.5 kV, 19 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:15V; Package/Case:DIP-8; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate Bits per Second:1Mbps; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current If CTR:16mA; Current Transfer Ratio Min:19%; Current Transfer Ratio Typ:19%; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Propagation Time H-L:0.45µs; Propagation Time L-H:0.3µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd