onsemi 4N38M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N38M.

IHS

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Verical

Inventory History

3 month trend:
-0.48%

CAD Models

Download onsemi 4N38M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3020P
K3020P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
onsemiH11AA2
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom4N32
Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of onsemi 4N38M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black Bulk
6-pin DIP High Voltage Phototransistor Output Optocoupler
80V 4170V 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Single Channel 80 V 4170 V Through Hole Phototransistor Optocoupler-DIP-6
Transistor Output Optocoupler, 1-Element, 7500V Isolation
The H11DX and 4N38 are photo transistor-type optically coupled optoisolators. An infrared emitting diode manufactured from specially grown gallium arsenide is selectively coupled with a high voltage NPN silicon photo transistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N38-M
  • 4N38M.