Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 4N35SR2M

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 850 V, 100 %
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N35SR2M.

Upverter

Datasheet9 pages17 years ago

onsemi

TME

IHS

Future Electronics

Inventory History

3 month trend:
-11.44%

CAD Models

Download onsemi 4N35SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N35XSM
1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of onsemi 4N35SR2M provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 850 V, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
Avnet Japan
6-Pin DIP Package Phototransistor Output Optocoupler
DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 4170V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
OPTO CPLR, PHOTOTRANSISTOR, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:100V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35SR2-M
  • 4N35SR2M.