onsemi 4N33M

Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 80 mA, 1.5 kV, 500 %
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N33M.

TME

Datasheet12 pages4 years ago

Upverter

IHS

JRH Electronics

onsemi

Inventory History

3 month trend:
+7.39%

CAD Models

Download onsemi 4N33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.274
$ 0.492
$ 0.492
Stock
737,062
74,513
74,513
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7500 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
500 %
500 %
500 %
Rise Time
5 µs
-
-
Fall Time
100 µs
-
-
Output Voltage
60 V
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
80 mA
80 mA
80 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Lite-OnCNY17F-3M
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Lite-OnCNY17F-1M
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Toshiba4N25SHORT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of onsemi 4N33M provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 80 mA, 1.5 kV, 500 %
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube
Avnet Japan
4N33M Single Channel 30V 4170V Through Hole Photo Darlington Optocoupler - DIP-6
onsemi Optocoupler, Through hole mounting, 6needle, PDIPencapsulation
6-Pin DIP General Purpose Photodarlington Optocoupler
30V 4170V 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Optocouplers - Phototransistor Output ROHS
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Voltage, Isolation:1500V; Output Type:Darlington; Input Current:80mA; Voltage, Output Max:30V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA; Collector-to-Emitter Breakdown Voltage:30V; Current, If AV:10mA; No. of Pins:6; Optocoupler Type:Darlington Output; Time, Fall:5µs; Time, Rise:0.06µs; Ratio, CTR Min:500%; Ratio, CTR Typ:500%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N33-M
  • 4N33-M...
  • 4N33M.