Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 4N32SM

onsemi Darlington output type optocoupler, surface mount, 6needle, DIPencapsulation
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N32SM.

Upverter

Datasheet12 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

TME

Inventory History

3 month trend:
+80.93%

CAD Models

Download onsemi 4N32SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.313
$ 0.312
Stock
612,756
49,985
Authorized Distributors
6
6
Case/Package
SMD/SMT
-
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
5300 Vrms
Current Transfer Ratio
500 %
500 %
Rise Time
5 µs
-
Fall Time
100 µs
-
Output Voltage
60 V
-
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
80 mA
80 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnH11D1S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay4N35-X007
4N35 Series Single Channel 70 V 5300 Vrms SMT Phototransistor Optocoupler DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-4S
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6

Descriptions

Descriptions of onsemi 4N32SM provided by its distributors.

onsemi Darlington output type optocoupler, surface mount, 6needle, DIPencapsulation
6-Pin DIP General Purpose Photodarlington Optocoupler
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White
Avnet Japan
DIP6 SMT Single Channel 30 V 4170 Viso Photo Darlington Optocoupler
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
OPTO CPLR, PHOTODARLINGTON, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Photodarlington; Input Current:80mA; Output Voltage:60V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N32SM.