Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom 4N32SM

Darlington Output Optocoupler, 1-Element, 5300V Isolation
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N32SM.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
-15.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.312
$ 0.313
Stock
49,985
611,025
Authorized Distributors
6
6
Case/Package
-
SMD/SMT
Number of Pins
6
6
Illumination Color
-
-
Luminous Intensity
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
80 mA
80 mA
Viewing Angle
-
-
Operating Supply Voltage
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Isocom 4N32SM provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5300V Isolation
1.5V 5μs DC 1 5.3KV DC 100μs 1V DIP Through hole mounting
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD
6 Pin Darlington Output, Single, Optocoupler
OPTOISO 5.3KV DARL W/BASE 6-SMD

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD