onsemi 4N30M

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Bulk
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N30M.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

Master Electronics

Inventory History

3 month trend:
-5.07%

CAD Models

Download onsemi 4N30M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.325
$ 0.275
$ 0.275
Stock
332,066
66,256
66,256
Authorized Distributors
6
6
6
Case/Package
DIP
-
-
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7500 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
10 %
100 %
100 %
Rise Time
5 µs
-
-
Fall Time
40 µs
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
80 mA
80 mA
80 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %
Vishay4N25V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCQY80NG
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of onsemi 4N30M provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Bulk
DIP6 Through Hole Single Channel 30 V 4170 Vrms Photodarlington Optocoupler
4N29M, 4N30M, 4N32M, 4N33M, H11B1M, TIL113M 6-Pin DIP General Purpose Photodarlington Optocoupler
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N30-M
  • 4N30M.