onsemi 3LP01S-TL-E

Small Signal MOSFET -30V -0.1A 10.4 Ohm Single P-Channel SMCP
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3LP01S-TL-E.

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi 3LP01S-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2017-04-18
LTD Date2017-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Small Signal MOSFET -30V -100mA 10.4 Ohm Single P-Channel MCP3
P-Channel Small Signal MOSFET, -30V, -0.1A, 10.4Ω, Single SSFP
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 100mA Ta 100mA 150mW 130ns
NXP SemiconductorsPMGD8000LN,115
Trans MOSFET N-CH 30V 0.125A 6-Pin TSSOP T/R
Diodes Inc.DMN33D8LT-7
MOSFET N-CH 30V 115MA SOT523 / N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523
Diodes Inc.DMN33D8LT-13
MOSFET N-CH 30V 115MA SOT523 / N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523

Descriptions

Descriptions of onsemi 3LP01S-TL-E provided by its distributors.

Small Signal MOSFET -30V -0.1A 10.4 Ohm Single P-Channel SMCP
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 100mA Ta 100mA 150mW 130ns
3LP01S-TL-E P-CHANNEL MOSFET TRANSISTOR, 0.1 A, 30 V, 3-PIN SMCP
MOSFET, P CH 30V 0.1A SOT89; Transistor Type:MOSFET; Transistor Polarity:P; Typ Voltage Vds:30V; Current, Id Cont:0.1A; On State Resistance:10.4ohm; Voltage Vgs Rds on Measurement:4V; Typ Voltage Vgs th:1.4V; Case Style:SMCP; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LP01STLE