onsemi 3LP01M-TL-E

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 100mA Ta 100mA 150mW 130ns
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3LP01M-TL-E.

IHS

Datasheet6 pages13 years ago
Datasheet7 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 3LP01M-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Small Signal MOSFET, 30V, 3.7Ω, 0.15A, Single N-Channel
Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel SMCP
onsemiFDV302P
Transistor MOSFET P-Channel 25V 125mA 350mW Surface Mount SOT-23
NXP SemiconductorsPMGD8000LN,115
Trans MOSFET N-CH 30V 0.125A 6-Pin TSSOP T/R
Diodes Inc.DMN33D8LT-7
MOSFET N-CH 30V 115MA SOT523 / N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523
Diodes Inc.DMN33D8LT-13
MOSFET N-CH 30V 115MA SOT523 / N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523

Descriptions

Descriptions of onsemi 3LP01M-TL-E provided by its distributors.

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 100mA Ta 100mA 150mW 130ns
Small Signal MOSFET -30V -100mA 10.4 Ohm Single P-Channel MCP3
Trans MOSFET P-CH Si 30V 0.1A 3-Pin Case MCP T/R
Small Signal Field-Effect Transistor
150mW(Ta) 10V 1.43nC@ 10 V 1individualPChannel 30V 10.4Ω@ 50mA,4V 7.5pF@10V SMD mount 2mm*1.25mm*1.08mm
MOSFET, P CH 30V 0.1A SOT89; Transistor Type:MOSFET; Transistor Polarity:P; Typ Voltage Vds:30V; Cont Current Id:0.1A; On State Resistance:10.4ohm; Voltage Vgs Rds on Measurement:4V; Typ Voltage Vgs th:1.4V; Case Style:MCP; Termination Type:SMD; Power Dissipation:0.15W; Transistor Case Style:MCP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LP01MTLE