onsemi 3LP01SS-TL-E

P-Channel Small Signal MOSFET, -30V, -0.1A, 10.4Ω, Single SSFP
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3LP01SS-TL-E.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Farnell

Inventory History

3 month trend:
-0.27%

CAD Models

Download onsemi 3LP01SS-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-19
LTD Date2018-12-19

Related Parts

Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel SSFP
NTA7002N: Small Signal MOSFET 30V 154mA 7 Ohm Single N-Channel SC-75 with ESD Protection
MOSFETs- Power and Small Signal 30V 154mA N-Channel No-Cancel/No-Return
NXP SemiconductorsNX3008NBKT,115
MOSFET Transistor, N Channel, 350 mA, 30 V, 1 ohm, 4.5 V, 900 mV
Diodes Inc.DMG3401LSN-7
Single P-Channel 30 V 85 mOhm 11.6 nC 1.2 W Silicon SMT Mosfet - SOT-23
Diodes Inc.DMP3030SN-7
Power MOSFET, P Channel, 30 V, 700 mA, 250 Milliohms, SC-59, 3 Pins, Surface Mount

Descriptions

Descriptions of onsemi 3LP01SS-TL-E provided by its distributors.

P-Channel Small Signal MOSFET, -30V, -0.1A, 10.4Ω, Single SSFP
3LP01SS-TL-E P-CHANNEL MOSFET TRANSISTOR, 0.1 A, 30 V, 3-PIN SSFP
150mW(Ta) 10V 1.4V 1.43nC@ 10 V 1individualPChannel 30V 10.4Ω@ 50mA,4V 100mA 7.5pF@10V SSFP-3 SMD mount 1.4mm*800μm*600μm
MOSFET, P CH 30V 0.1A SOT89; Transistor Type:MOSFET; Transistor Polarity:P; Typ Voltage Vds:30V; Cont Current Id:0.1A; On State Resistance:10.4ohm; Voltage Vgs Rds on Measurement:4V; Typ Voltage Vgs th:1.4V; Case Style:SSFP; Termination Type:SMD; Power Dissipation:0.15W; Transistor Case Style:SOT-89

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd