onsemi 30C02MH-TL-E

Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 600 mW Surface Mount 3-MCPH
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 30C02MH-TL-E.

Master Electronics

Datasheet6 pages13 years ago

onsemi

Inventory History

3 month trend:
-7.36%

CAD Models

Download onsemi 30C02MH-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.126
$ 0.078
Stock
180,962
551,647
Authorized Distributors
6
2
Mount
-
-
Case/Package
-
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
700 mA
700 mA
Transition Frequency
540 MHz
540 MHz
Collector Emitter Saturation Voltage
190 mV
-
hFE Min
300
300
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single CPH3
Bip Transistor (-)30V (-)700mA VCE(sat);(-220)190mV max. PNP+NPN 2in1 typ CPH5
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Dual
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
TRANS NPN/PNP 30V 0.5A SMV

Descriptions

Descriptions of onsemi 30C02MH-TL-E provided by its distributors.

Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 600 mW Surface Mount 3-MCPH
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single MCPH3
Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor 190mV@10mA 200mA 600mW 5V 100nA 40V 30V 700mA MCPH-3 SMD 2mm × 1.6mm × 880μm
ON Semi 30C02MH-TL-E NPN Bipolar Transistor; 0.7 A; 30 V; 3-Pin MCPH
Trans GP BJT NPN 30V 0.7A 600mW 3-Pin MCPH T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd