onsemi 30C02CH-TL-E

Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single CPH3
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 30C02CH-TL-E.

Farnell

Datasheet6 pages13 years ago

IHS

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi 30C02CH-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 150 @ 100mA 3V 1muA ICBO 342mW 40V
Small Signal Bipolar Transistor, 0.7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount UMT3
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 30C02CH-TL-E provided by its distributors.

Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single CPH3
TRANS NPN 30V 0.7A 3CPH / Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 700 mW Surface Mount 3-CPH
RF Small Signal Bipolar Transistor, 0.7A I(C), 1-Element, Silicon, NPN, TO-236
ON SEMI 30C02CH-TL-E NPN BIPOLAR TRANSISTOR, 0.7 A, 30 V, 3-PIN CPH
Trans GP BJT NPN 30V 0.7A 700mW 3-Pin CPH T/R
190mV@ 10mA,200mA NPN 700mW 5V 100nA 40V 30V 700mA CPH-3 SMD mount 2.9mm*1.6mm*900μm
TRANSISTOR, NPN, 30V, 0.7A, SOT346; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Typ Gain Bandwidth ft:540MHz; Power Dissipation Pd:700mW; DC Collector Current:700mA; DC Current Gain hFE:800; Transistor Case Style:SOT-346; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30C02CH-TL-E.