onsemi 30C02MH-TL-H

Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single MCPH3
$ 0.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 30C02MH-TL-H.

IHS

Datasheet6 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 30C02MH-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.078
$ 0.126
Stock
560,600
118,434
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
700 mA
700 mA
Transition Frequency
540 MHz
540 MHz
Collector Emitter Saturation Voltage
-
190 mV
hFE Min
300
300
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-17
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi 30C02MH-TL-H provided by its distributors.

Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single MCPH3
190mV@ 10mA,200mA NPN 600mW 5V 100nA 40V 30V 700mA MCPH-3 SMD mount 2mm*1.6mm*880μm
Trans GP BJT NPN 30V 0.7A 600mW 3-Pin MCPH T/R
30A02 - SMALL SIGNAL BIPOLAR TRANSISTOR;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30C02MHTLH