onsemi 2SJ655

Power MOSFET, P Channel, 100 V, 12 A, 0.136 ohm, TO-220ML, Through Hole
$ 1.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SJ655.

IHS

Datasheet5 pages18 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-0.10%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-01-17
LTD Date2012-01-17

Related Parts

onsemiFDPF3860T
In a Pack of 10, N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220F ON Semiconductor FDPF3860T
onsemiFQPF13N10
Trans MOSFET N-CH 100V 8.7A 3-Pin(3+Tab) TO-220F Rail
onsemiIRFS540A
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package
MOSFET N-CH 100V 54A TO220-3 N-Channel 100 V 54A (Tc) 100W (Tc) Through Hole PG-TO220-3
onsemiFQPF12P10
Trans MOSFET P-CH 100V 8.2A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi 2SJ655 provided by its distributors.

Power MOSFET, P Channel, 100 V, 12 A, 0.136 ohm, TO-220ML, Through Hole
Trans MOSFET P-CH 100V 12A 3-Pin(3+Tab) TO-220ML
2W 41nC@ 10V 100V 136mΩ 12A TO-220ML Through hole mounting
Power Field-Effect Transistor, 12A I(D), 100V, 0.19ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P CH 100V 12A TO220; Transistor Type:MOSFET; Transistor Polarity:P; Typ Voltage Vds:100V; Cont Current Id:12A; On State Resistance:0.136ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.6V; Case Style:TO-220ML; Termination Type:Through Hole; Power Dissipation:2W; Transistor Case Style:TO-220ML

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd