onsemi 2SD1815T-E

Bipolar Transistor 100V 3A VCE(sat); 400mV max. NPN Single TP/TP-FA , h FE 200 - 400
$ 0.295
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1815T-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SD1815T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.295
$ 0.455
Stock
133,697
953,400
Authorized Distributors
3
6
Mount
-
-
Case/Package
TO-251-3
TO-251
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3 A
3 A
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
150 mV
400 mV
hFE Min
200
200
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-02
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 140 - 280
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 140 @ 100mA 5V 1A 800mW 120MHz

Descriptions

Descriptions of onsemi 2SD1815T-E provided by its distributors.

Bipolar Transistor 100V 3A VCE(sat);400mV max. NPN Single TP/TP-FA , h FE 200 - 400
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Through Hole TP
Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN
400mV@ 150mA,1.5A NPN 1W 6V 1μA 120V 100V 3A Through hole mounting 6.5mm*2.3mm*5.5mm
Trans GP BJT PNP 100V 3A 3-Pin(3+Tab) TP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd