onsemi 2SD1815S-TL-H

Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1815S-TL-H.

IHS

Datasheet0 pages0 years ago

CAD Models

Download onsemi 2SD1815S-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.476
Stock
82,707
1,659,513
1,659,513
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-252-3
TO-252-3
TO-252-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-
150 mV
150 mV
hFE Min
140
140
140
Power Dissipation
-
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-02
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
onsemiMJD31CT4G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
onsemiKSH112GTM
NPN Darlington 1.75W 5V 20μA 100V 100V 2A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
Diodes Inc.ZXTN04120HKTC
1.5V@ 1mA,1A NPN - Darlington 3.9W 14V 100nA 140V 120V 1.5A TO-252-3 SMD mount
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 2SD1815S-TL-H provided by its distributors.

Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA
Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN
Transistor, Npn, 100V, 3A, To-252
TRANSISTOR, NPN, 100V, 3A, TO-252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 20W; DC Collector Current: 3A; DC Current Gain hFE: 140hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd