onsemi 2SD1816S-TL-H

Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1816S-TL-H.

Farnell

Datasheet7 pages10 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SD1816S-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.669
Stock
1,067,524
1,784,319
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
TO-252-3
TO-252-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
140
140
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-05
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
onsemiMJD243T4
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 40 @ 200mA 1V 4A 1.4W 40MHz
Diodes Inc.ZXTN04120HKTC
1.5V@ 1mA,1A NPN - Darlington 3.9W 14V 100nA 140V 120V 1.5A TO-252-3 SMD mount
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, CPT-3, SMD, 400mV@20mA/500mA, 1W, 5V, 1μA, 120V, 80V, 1A, 6.5mm × 5.5mm × 2.3mm

Descriptions

Descriptions of onsemi 2SD1816S-TL-H provided by its distributors.

Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
Small Signal Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252
ON SEMI 2SD1816S-TL-H NPN BIPOLAR TRANSISTOR, 4 A, 100 V, 3-PIN TP-FA
400mV@ 200mA,2A NPN 1W 6V 1μA 120V 100V 4A TP-FA SMD mount 6.5mm*5.5mm*2.3mm
Trans GP BJT NPN 100V 4A 1000mW 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1816S-TL-H.