What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2SD1207T

Bipolar Transistor, 50V, 2A, Low VCE(sat) NPN Single MP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1207T.

IHS

Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Bipolar Transistor, 50V, 2A, Low VCE(sat) NPN Single MP hFE = 200-400
onsemi2SD1207S
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 140 @ 100mA 2V 2A 1W 150MHz
Bipolar Transistor, 50V, 2A, Low VCE(sat), NPN Single NP hFE= 140-280
Bulk Through Hole NPN KSC2331 Bipolar (BJT) Transistor 120 @ 50mA 2V 700mA 1W 50MHz
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92S
Bipolar (BJT) Transistor NPN 50V 150mA 300MHz 250mW Through Hole TO-92S

Descriptions

Descriptions of onsemi 2SD1207T provided by its distributors.

Bipolar Transistor, 50V, 2A, Low VCE(sat) NPN Single MP
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 50V 2A Automotive 3-Pin Case MP
Compliant 140 NPN 150 MHz Lead Free Bulk TO-226-3 3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1207 T
  • 2SD1207-T