onsemi 2SC5706-TL-E

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5706-TL-E.

Master Electronics

Datasheet10 pages13 years ago

IHS

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.08%

CAD Models

Download onsemi 2SC5706-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.513
$ 0.633
Stock
367,201
369,342
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-428
TO-252-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
5 A
5 A
Transition Frequency
400 MHz
400 MHz
Collector Emitter Saturation Voltage
160 mV
160 mV
hFE Min
200
200
Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2SD1980 Series 100 V 2 A Surface Mount NPN Power Transistor - SC-63

Descriptions

Descriptions of onsemi 2SC5706-TL-E provided by its distributors.

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar (BJT) Transistor NPN 50 V 5 A 400MHz 800 mW Surface Mount TP-FA
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252
Trans GP BJT NPN 50V 5A 800mW 3-Pin(2+Tab) TP-FA T/R
240mV@100mA 2A NPN 800mW 6V 1μA 100V 50V 5A TP-FA SMD 6.5mm × 5.5mm × 2.3mm
TRANSISTOR,NPN,50V,5A,SOT428; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:400MHz; Power Dissipation Pd:15W; DC Collector Current:5A; DC Current Gain hFE:560; Transistor Case Style:SOT-428; No. of Pins:3; Gain Bandwidth ft Typ:400MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd