ROHM 2SD1980TL

2SD1980 Series 100 V 2 A Surface Mount NPN Power Transistor - SC-63
$ 0.482
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD1980TL.

IHS

Datasheet9 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-75.89%

CAD Models

Download ROHM 2SD1980TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM 2SD1980TL provided by its distributors.

2SD1980 Series 100 V 2 A Surface Mount NPN Power Transistor - SC-63
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
1.5V@ 1mA,1A NPN - Darlington 1W 6V 10μA 100V 100V 2A CPT-3 SMD mount 6.5mm*5.5mm*2.3mm
Trans Darlington NPN 100V 2A 1000mW 3-Pin(2+Tab) CPT T/R
ROHM 2SD1980TL NPN Darlington Transistor, 2 A 100 V HFE:1000, 3-Pin SC-63 | ROHM Semiconductor 2SD1980TL
DUAL TRANSISTOR, 100V, SC-63; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 80MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 1000hFE; Transistor Cas
TRANSISTOR D-PAK;BCE NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:1000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-428; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:1A; Gain Bandwidth ft Typ:80MHz; Hfe Min:1000; Package / Case:SOT-428; Power Dissipation Pd:1W; Termination Type:SMD; Transistor Type:Power

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1980 TL
  • 2SD1980-TL