onsemi 2SA1209S

Bipolar (BJT) Single Transistor, PNP, 160 V, 140 mA, 1 W, TO-126, Through Hole
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1209S.

IHS

Datasheet5 pages19 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiMJE350STU
0.5 A, 300 V PNP Bipolar Power Transistor
Bipolar Transistors (BJT); BD13916STU; ON SEMICONDUCTOR; NPN; 3; 80 V; 1.5 A
onsemiMJE182STU
Transistor General Purpose BJT NPN 80 Volt 3 Amp 3-Pin TO-126 Rail

Descriptions

Descriptions of onsemi 2SA1209S provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 160 V, 140 mA, 1 W, TO-126, Through Hole
SMALL SIGNAL BIPOLAR TRANSISTOR / Bipolar (BJT) Transistor
Trans GP BJT PNP 160V 0.014A 1000mW 3-Pin(3+Tab) TO-126
Power Bipolar Transistor, 0.00014A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, PNP, TO-126; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:160V; Power Dissipation Pd:1W; DC Collector Current:-140mA; DC Current Gain hFE:140; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-126; No. of Pins:3; Continuous Collector Current Ic Max:140mA; Current Ic Continuous a Max:140mA; Current Ic hFE:10mA; Device Marking:2SA1209; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:150MHz; Hfe Min:100; No. of Transistors:1; Package / Case:TO-126; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Voltage Vcbo:180V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1209-S