Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N7000RLRMG

N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7000RLRMG.

IHS

Datasheet4 pages18 years ago

onsemi

Farnell

CAD Models

Download onsemi 2N7000RLRMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.141
Stock
111,997
2,908,390
2,908,390
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
-
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
350 mW
350 mW
Input Capacitance
60 pF
40 pF
40 pF

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-06
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3

Descriptions

Descriptions of onsemi 2N7000RLRMG provided by its distributors.

N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Tape and Ammo
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
Transistor; Transistor Type:MOSFET; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:0.2A; On Resistance, Rds(on):5ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:0.8V; Package/Case:3-TO-92 ;RoHS Compliant: Yes
MOSFET, N, 60V, TO-92; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:0.2A; Resistance, Rds On:5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-92; Termination Type:Through Hole; Power, Pd:0.35W; Voltage, Vds Max:60V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd