Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6504

Thyristor SCR 50V 250A 3-Pin (3+Tab) TO-220AB Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6504.

IHS

Datasheet7 pages18 years ago
Datasheet5 pages25 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi 2N6504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.679
$ 1.679
Stock
22,654
77,499
77,499
Authorized Distributors
0
6
6
RMS Current (Irms)
-
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V
Hold Current
40 mA
-
-
Leakage Current
2 mA
-
-
Max Operating Temperature
125 °C
-
-
Min Operating Temperature
-40 °C
-
-
Case/Package
TO-220-3
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Descriptions

Descriptions of onsemi 2N6504 provided by its distributors.

Thyristor SCR 50V 250A 3-Pin (3+Tab) TO-220AB Bulk
Silicon Controlled Rectifier, 25A I(T)RMS, 8mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB
SCRs 50V 25A No-Cancel/No-Return
SCR Thyristor; Thyristor Type:Standard Gate; Peak Repetitive Off-State Voltage, Vdrm:50V; On State RMS Current, IT(rms):25A; Peak Non Repetitive Surge Current, Itsm:250A; Gate Trigger Current Max, Igt:30mA RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd