Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6491

Power Bipolar Transistor, NPN, 80 V, 15 A
$ 1.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6491.

Upverter

Datasheet6 pages18 years ago

onsemi

IHS

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N6491 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.755
$ 0.705
Stock
154,371
601,864
Authorized Distributors
2
6
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
15 A
15 A
Transition Frequency
2 MHz
5 MHz
Collector Emitter Saturation Voltage
1.3 V
3.5 V
hFE Min
5
5
Power Dissipation
1.8 W
1.8 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemi2N6490G
Trans GP BJT PNP 60V 15A 1800mW 3-Pin(3+Tab) TO-220AB Tube
onsemiTIP32BG
TRANS PNP 80V 3A TO220AB / Trans GP BJT PNP 80V 3A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiD45VH10G
80V 83W 20@4A,1V 15A PNP TO-220 Bipolar Transistors - BJT ROHS
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB834YTU
Tube Through Hole PNP KSB834 Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz

Descriptions

Descriptions of onsemi 2N6491 provided by its distributors.

Power Bipolar Transistor, NPN, 80 V, 15 A
PNP 1.8W 5V 1mA 90V 80V 15A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Trans GP BJT PNP 80V 15A 1800mW 3-Pin(3+Tab) TO-220AB Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd