Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6490

Tube Through Hole PNP Single Bipolar (BJT) Transistor 20 @ 5A 4V 15A 1.8W 5MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6490.

Upverter

Datasheet6 pages18 years ago

onsemi

IHS

CAD Models

Download onsemi 2N6490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.296
Stock
44,688
119,032
Authorized Distributors
0
4
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
100 V
Max Collector Current
15 A
15 A
Transition Frequency
2 MHz
5 MHz
Collector Emitter Saturation Voltage
1.3 V
3.5 V
hFE Min
5
5
Power Dissipation
1.8 W
1.8 W

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMJE2955TG
Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSE2955T
Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB
onsemiTIP32AG
ON SEMI TIP32AG PNP BIPOLAR TRANSISTOR, 3 A, 60 V, 4-PIN TO-220AB
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB834YTU
Tube Through Hole PNP KSB834 Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz

Descriptions

Descriptions of onsemi 2N6490 provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 20 @ 5A 4V 15A 1.8W 5MHz
15 A, 60 V PNP Bipolar Power Transistor
Bipolar Transistor; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:TO-220AB; Peak Reflow Compatible (260 C):No; Current Rating:15A; Voltage Rating:80V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd