Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6399

Silicon Controlled Rectifier, 5A I(T), 800V V(DRM)
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6399.

IHS

Datasheet5 pages18 years ago
Datasheet6 pages0 years ago
Datasheet5 pages25 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.181
$ 1.181
Stock
747
109,830
109,830
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 2N6399 provided by its distributors.

Silicon Controlled Rectifier, 5A I(T), 800V V(DRM)
100A TO-220 TH 10.28mm × 4.82mm × 9.28mm
SCRs 800V 12A No-Cancel/No-Return
2N6399 ON TO-220

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd